Filter Your Search
1 - 10 of 111 results
|
Z8530BD6N
STMicroelectronics
|
Check for Price | No | No | Obsolete | 0 | 8080; Z80; 6800; 68000; MULTIBUS | 8 | 0.25 MBps | 8 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NMOS | MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC; EXT SYNC | NRZ; NRZI; BIPH-SPACE(FM0); BIPH-MARK(FM1); BIPH-LEVEL (MANCHESTER) | NO | 2 | 250 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | STMICROELECTRONICS | DIP | CERAMIC, DIP-40 | 40 | not_compliant | 8542.31.00.01 | ||||||
|
Z8530AD2N
STMicroelectronics
|
Check for Price | No | No | Obsolete | 0 | 8080; Z80; 6800; 68000; MULTIBUS | 8 | 0.1875 MBps | 6 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NMOS | MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS | NO | SYNC HDLC; X.25; X.32; X.75; LAPB; LAPD | NRZ; NRZI; BIPH-SPACE(FM0); BIPH-MARK(FM1); BIPH-LEVEL (MANCHESTER) | NO | 2 | 250 mA | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | STMICROELECTRONICS | DIP | CERAMIC, DIP-40 | 40 | not_compliant | 8542.31.00.01 | ||||||
|
Z853004PSC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 8 | 0.25 MBps | 4 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | CMOS | NO | SYNC, HDLC; SYNC, SDLC | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0) | NO | 2 | 250 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 240 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 15.24 mm | 52.325 mm | ZILOG INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | |||||||
|
Z8530PCB
AMD
|
Check for Price | No | Obsolete | NO | 5 V | MOS | COMMERCIAL | R-PDIP-T40 | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
Z853004VSC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 8 | 0.25 MBps | 4 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | CMOS | NO | SYNC, HDLC; SYNC, SDLC | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0) | NO | 2 | 250 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 240 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ZILOG INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 | |||||||
|
Z8530AD1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | 5 V | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
Z8530APC
AMD
|
Check for Price | No | Obsolete | 0 | 8080; Z80; 6800; 68000; MULTIBUS | 8 | 0.125 MBps | 6 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC; EXT SYNC | NRZ; NRZI-SPACE; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER) | NO | 2 | 250 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.461 mm | 15.24 mm | 52.2605 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | |||||||
|
Z8530ADC
AMD
|
Check for Price | No | Obsolete | 0 | 8080; Z80; 6800; 68000; MULTIBUS | 8 | 0.125 MBps | 6 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC; EXT SYNC | NRZ; NRZI-SPACE; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER) | NO | 2 | 250 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | compliant | 8542.31.00.01 | |||||||
|
Z8530DC
AMD
|
Check for Price | No | Obsolete | 0 | 8080; Z80; 6800; 68000; MULTIBUS | 8 | 0.125 MBps | 4 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC; EXT SYNC | NRZ; NRZI-SPACE; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER) | NO | 2 | 250 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | compliant | 8542.31.00.01 | |||||||
|
Z8530B1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | 5 V | MOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP-40 | unknown | 8542.31.00.01 |