Filter Your Search
1 - 10 of 48 results
|
Z86C0812SEC
IXYS Corporation
|
Check for Price | No | No | Transferred | 8 | 12 MHz | 2048 | 124 | 124 | Z8 | 12 MHz | 14 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | OPTIONAL LOW EMI MODE; ROM PROTECT; TWO STANDBY MODES | NO | NO | NO | FIXED POINT | NO | NO | YES | 6 | 8 | 8 | NO | MROM | 15 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e0 | 105 °C | -40 °C | 240 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | IXYS CORP | SOIC | SOIC-18 | 18 | unknown | 8542.31.00.01 | ||||
|
Z86C0802PSC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 1 MHz | 2048 | 124 | Z8 | NO | CMOS | MROM | 7 mA | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 240 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ZILOG INC | DIP, DIP18,.3 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
Z86C0808PEC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 8 MHz | 2048 | 124 | 124 | Z8 | 8 MHz | 14 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | OPTIONAL LOW EMI MODE; 2 STANDBY MODES; BROWN-OUT PROTECTION | NO | NO | NO | FIXED POINT | NO | NO | YES | 3 | 8 | 8 | NO | MROM | 11 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 105 °C | -40 °C | 240 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ZILOG INC | DIP | DIP, DIP18,.3 | 18 | unknown | 8542.31.00.01 | ||||||||
|
Z86C0812PAG
IXYS Corporation
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 12 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 15 mA | 5.5 V | 3 V | AUTOMOTIVE | R-PDIP-T18 | Not Qualified | e3 | 125 °C | -40 °C | 225 | 30 | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 7.62 mm | 22.86 mm | IXYS CORP | DIP | DIP-18 | 18 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
Z86C0804SSCXXXX
Zilog Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 14 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | MROM | COMMERCIAL | R-PDSO-G18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | ZILOG INC | SOIC | SOP, | 18 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
Z86C0812PPG
IXYS Corporation
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 2048 | 125 | Z8 | 12 MHz | 14 | NO | 5 V | CMOS | NO | NO | NO | 8 | NO | MROM | 15 mA | 5.5 V | 3.5 V | AUTOMOTIVE | R-PDIP-T18 | Not Qualified | 150 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | IXYS CORP | compliant | 8542.31.00.01 | 3A001.A.2.A | |||||||||||||||||||||
|
Z86C0812PSG
Zilog Inc
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 2048 | 124 | 12 MHz | 14 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | OPTIONAL LOW EMI MODE; ROM PROTECT; TWO STANDBY MODES | NO | NO | NO | FIXED POINT | NO | NO | YES | 6 | 8 | 8 | NO | MROM | 15 mA | 5.5 V | 3 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e3 | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 7.62 mm | 22.86 mm | ZILOG INC | DIP | DIP, | 18 | unknown | 8542.31.00.01 | ||||||||||
|
Z86C0812SEG
Zilog Inc
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 2048 | 124 | 12 MHz | 14 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | OPTIONAL LOW EMI MODE; ROM PROTECT; TWO STANDBY MODES | NO | NO | NO | FIXED POINT | NO | NO | YES | 6 | 8 | 8 | NO | MROM | 15 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 105 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | ZILOG INC | SOIC | SOP, | 18 | unknown | 8542.31.00.01 | |||||||||
|
Z86C0812SEG
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 12 MHz | 2048 | 124 | 12 MHz | 14 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | OPTIONAL LOW EMI MODE; ROM PROTECT; TWO STANDBY MODES | NO | NO | NO | FIXED POINT | NO | NO | YES | 6 | 8 | 8 | NO | MROM | 15 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 105 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | IXYS CORP | SOIC | SOIC-18 | 18 | compliant | 8542.31.00.01 | ||||||||
|
Z86C08-08PSC
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 4 MHz | 2048 | 124 | Z8 | NO | CMOS | MROM | 11 mA | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | IXYS CORP | unknown | 8542.31.00.01 |