Filter Your Search
1 - 2 of 2 results
|
Z86C3416SSC
IXYS Corporation
|
Check for Price | No | No | Transferred | 8 | 16 MHz | 16384 | 237 | Z8 | 8 | 16 | 16 MHz | 24 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 25 mA | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 240 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | IXYS CORP | SOIC | SOIC-28 | 28 | unknown | 8542.31.00.01 | ||
|
Z86C3416SSC
Zilog Inc
|
Check for Price | No | No | Transferred | 8 | 16 MHz | 16384 | 237 | Z8 | 8 | 16 | 16 MHz | 24 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 25 mA | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 240 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | ZILOG INC | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.31.00.01 |