Filter Your Search
1 - 2 of 2 results
|
Z86C4008VSC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 8 MHz | 4096 | 236 | 256 | Z8 | 8 | 16 | 8 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | RAM/ROM PROTECT | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 8 | 8 | NO | MROM | 15 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 240 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | ZILOG INC | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.31.00.01 | ||||
|
Z86C40-08VSC
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 4 MHz | 4096 | 236 | Z8 | YES | CMOS | MROM | 15 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.585 mm | 16.585 mm | IXYS CORP | unknown | 8542.31.00.01 |