Filter Your Search
1 - 10 of 27 results
|
Z86C6216VECRXXX
Zilog Inc
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 56 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 100 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | ZILOG INC | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
Z86C6220VEC
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 20 MHz | 16384 | 236 | Z8 | 8 | 16 | 52 | YES | 5 V | CMOS | NO | NO | NO | NO | MROM | 40 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 105 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 24.23 mm | 24.23 mm | IXYS CORP | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
Z86C6220PEC
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 20 MHz | 16384 | 236 | Z8 | 8 | 16 | 52 | NO | 5 V | CMOS | NO | NO | NO | NO | MROM | 40 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | 19.05 mm | 57.785 mm | IXYS CORP | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
Z86C6216PSE
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 16 MHz | 16384 | 256 | Z8 | NO | CMOS | MROM | 35 mA | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | ZILOG INC | SDIP, SDIP64,.75 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
Z86C6216PECRXXX
Zilog Inc
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 56 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 100 °C | -40 °C | 64 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ZILOG INC | DIP | DIP, | 64 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
Z86C6216VEC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 16 MHz | 16384 | 236 | 256 | Z8 | 8 | 16 | 16 MHz | 52 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | RAM/ROM PROTECT | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 1 | 8 | 8 | NO | MROM | 35 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 105 °C | -40 °C | 240 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | ZILOG INC | LCC | PLASTIC, LCC-68 | 68 | unknown | 8542.31.00.01 | |||
|
Z86C6216VSCRXXX
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 16 MHz | 16384 | 256 | Z8 | 8 | 16 | 16 MHz | 56 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 35 mA | 5.5 V | 3.3 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | ZILOG INC | LCC | PLASTIC, LCC-68 | 68 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
Z86C6220VSC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 20 MHz | 16384 | 236 | 256 | Z8 | 8 | 16 | 20 MHz | 52 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | RAM/ROM PROTECT | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 1 | 8 | 8 | NO | MROM | 40 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 240 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | ZILOG INC | LCC | PLASTIC, LCC-68 | 68 | unknown | 8542.31.00.01 | ||||
|
Z86C6220PSC
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 20 MHz | 16384 | 236 | Z8 | 8 | 16 | 52 | NO | 5 V | CMOS | NO | NO | NO | NO | MROM | 40 mA | 5.5 V | 3 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | 19.05 mm | 57.785 mm | IXYS CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
Z86C6216PSC
Zilog Inc
|
Check for Price | No | No | Transferred | 8 | 16 MHz | 16384 | 256 | 256 | Z8 | 8 | 16 | 16 MHz | 52 | 2 | NO | 3.3 V | MICROCONTROLLER | CMOS | RAM/ROM PROTECT | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 1 | 8 | 8 | NO | MROM | 35 mA | 5.5 V | 3 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 240 | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.01 mm | 19.05 mm | 57.785 mm | ZILOG INC | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 |