Filter Your Search
1 - 4 of 4 results
|
Z86C9320PSC
Zilog Inc
|
Check for Price | No | No | Obsolete | 8 | 20 MHz | 256 | 256 | Z8 | 8 | 16 | 20 MHz | 24 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | 16 X 16 MULTIPLIER; 32 X 16 DIVIDER; TWO STANDBY MODES | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 1 | 8 | NO | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 240 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 15.24 mm | 52.325 mm | ZILOG INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | ||
|
Z86C9320PSC
IXYS Corporation
|
Check for Price | No | No | Obsolete | 8 | 20 MHz | 256 | 256 | Z8 | 8 | 16 | 20 MHz | 24 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | 16 X 16 MULTIPLIER; 32 X 16 DIVIDER; TWO STANDBY MODES | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 1 | 8 | NO | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 240 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 15.24 mm | 52.325 mm | IXYS CORP | DIP | PLASTIC, DIP-40 | 40 | unknown | 8542.31.00.01 | ||
|
Z86C9320PSC
Imp Inc
|
Check for Price | Obsolete | IMP INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Z86C9320PSCXXXX
Zilog Inc
|
Check for Price | Obsolete | 8 | 20 MHz | 20 MHz | NO | MICROCONTROLLER | CMOS | NO | NO | NO | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.96 mm | 15.24 mm | 52.325 mm | ZILOG INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 |