Filter Your Search
1 - 2 of 2 results
|
Z86E0208SSC1903
Zilog Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 512 | 61 | Z8 | 8 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 15 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.575 mm | ZILOG INC | SOIC | SOP, SOP18,.4 | 18 | unknown | 8542.31.00.01 | ||
|
Z86E0208SSC1903
IXYS Corporation
|
Check for Price | Transferred | 8 | 8 MHz | 512 | 61 | Z8 | 8 MHz | 14 | YES | 5 V | CMOS | NO | NO | NO | 8 | NO | UVPROM | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | IXYS CORP | compliant | 8542.31.00.01 |