Filter Your Search
1 - 10 of 11 results
|
Z86E2304PSC
IXYS Corporation
|
Check for Price | No | No | Obsolete | 8 | 4 MHz | 8192 | 256 | 4 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | RAM/ROM PROTECT | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 8 | 8 | NO | OTPROM | 30 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 15.24 mm | 52.325 mm | IXYS CORP | DIP | PLASTIC, DIP-40 | 40 | unknown | 8542.31.00.01 | ||||
|
Z86E2304VSG
Zilog Inc
|
Check for Price | Yes | Transferred | 8 | 4 MHz | 8192 | 256 | 4 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | RAM/ROM PROTECT | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 8 | 8 | NO | OTPROM | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ZILOG INC | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | ||||
|
Z86E2304PSG
IXYS Corporation
|
Check for Price | Yes | Transferred | 8 | 4 MHz | 8192 | 256 | 4 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | RAM/ROM PROTECT | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 8 | 8 | NO | OTPROM | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 225 | 30 | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 15.24 mm | 52.325 mm | IXYS CORP | DIP | PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 | ||||
|
Z86E2304PSG
Zilog Inc
|
Check for Price | Yes | Transferred | 8 | 4 MHz | 8192 | 256 | 4 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | RAM/ROM PROTECT | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 8 | 8 | NO | OTPROM | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 225 | 30 | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 15.24 mm | 52.325 mm | ZILOG INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | ||||
|
Z86E2304VSCXXXX
Zilog Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | OTPROM | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ZILOG INC | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
Z86E2304VSC
Zilog Inc
|
Check for Price | No | No | Obsolete | 8 | 4 MHz | 8192 | 256 | 4 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | RAM/ROM PROTECT | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 8 | 8 | NO | OTPROM | 30 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ZILOG INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 | ||||
|
Z86E2304PSC
Zilog Inc
|
Check for Price | No | No | Obsolete | 8 | 4 MHz | 8192 | 256 | 4 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | RAM/ROM PROTECT | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 8 | 8 | NO | OTPROM | 30 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 15.24 mm | 52.325 mm | ZILOG INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | ||||
|
Z86E23
Zilog Inc
|
Check for Price | Obsolete | ZILOG INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Z86E2304PSCXXXX
Zilog Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | OTPROM | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.96 mm | 15.24 mm | 52.325 mm | ZILOG INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
Z86E2304VSG
IXYS Corporation
|
Check for Price | Yes | Transferred | 8 | 4 MHz | 8192 | 256 | 4 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | RAM/ROM PROTECT | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 8 | 8 | NO | OTPROM | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | IXYS CORP | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 |