Filter Your Search
1 - 2 of 2 results
|
Z86E8316SEG
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 16 MHz | 8 | 16 MHz | 21 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | IXYS CORP | SOIC | PLASTIC, SOIC-28 | 28 | not_compliant | 8542.31.00.01 | ||
|
Z86E8316SEG
Zilog Inc
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 8 | 16 MHz | 21 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | ZILOG INC | SOIC | SOP, | 28 | unknown | 8542.31.00.01 |