Filter Your Search
1 - 2 of 2 results
|
Z86L0408PSC
IXYS Corporation
|
Check for Price | No | No | Transferred | 8 | 8 MHz | 1024 | 125 | Z8 | 8 MHz | 14 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 9 mA | 3.9 V | 2 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 240 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 7.62 mm | 22.86 mm | IXYS CORP | DIP | PLASTIC, DIP-18 | 18 | unknown | 8542.31.00.01 | ||
|
Z86L0408PSC
Zilog Inc
|
Check for Price | No | No | Transferred | 8 | 8 MHz | 1024 | 125 | Z8 | 8 MHz | 14 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 9 mA | 3.9 V | 2 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 240 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 7.62 mm | 22.86 mm | ZILOG INC | DIP | DIP, DIP18,.3 | 18 | unknown | 8542.31.00.01 |