Filter Your Search
1 - 2 of 2 results
|
Z86L972HZ008SC
IXYS Corporation
|
Check for Price | No | No | Transferred | 8 | 8 MHz | 4096 | 489 | Z8 | 8 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 8 mA | 5.5 V | 2.3 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 240 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | IXYS CORP | SSOP | SSOP-48 | 48 | unknown | 8542.31.00.01 | ||
|
Z86L972HZ008SC
Zilog Inc
|
Check for Price | No | No | Transferred | 8 | 8 MHz | 4096 | 489 | Z8 | 8 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 8 mA | 5.5 V | 2.3 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 240 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | ZILOG INC | SSOP | SSOP, SSOP48,.4 | 48 | unknown | 8542.31.00.01 |