Filter Your Search
1 - 2 of 2 results
|
Z8922320FEC
IXYS Corporation
|
Check for Price | No | Transferred | 16 | 512 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | FIXED POINT | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | IXYS CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
Z8922320FEC
Zilog Inc
|
Check for Price | No | Obsolete | 16 | 512 | 16 | 3 | 20 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.5 mm | 10 mm | 10 mm | ZILOG INC | unknown | 8542.31.00.01 | QFP | QFP, QFP44,.57SQ,32 | 44 |