Filter Your Search
1 - 3 of 3 results
|
Z8930512PSCXXXX
Zilog Inc
|
Check for Price | Obsolete | 16 | 12 MHz | 12 MHz | NO | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | COMMERCIAL | R-PDIP-T52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.45 mm | 15.24 mm | ZILOG INC | DIP | SDIP, | 52 | unknown | 8542.31.00.01 | ||||||||||||||||
|
Z8930512PSC
Zilog Inc
|
Check for Price | No | Obsolete | 16 | 12 MHz | 16384 | 1280 | Z89C00 | 12 MHz | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 100 mA | COMMERCIAL | R-PDIP-T52 | Not Qualified | e0 | 70 °C | 240 | 52 | PLASTIC/EPOXY | SDIP | DIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 4.45 mm | 15.24 mm | ZILOG INC | DIP | SDIP, DIP52,.6 | 52 | unknown | 8542.31.00.01 | |||||
|
Z8930512PSC
IXYS Corporation
|
Check for Price | No | Transferred | 16 | 12 MHz | 16384 | 1280 | Z89C00 | 30 | NO | 5 V | CMOS | NO | NO | YES | YES | UVPROM | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | SDIP | DIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | IXYS CORP | SDIP, DIP52,.6 | unknown | 8542.31.00.01 |