Filter Your Search
1 - 3 of 3 results
|
Z8930612PSC
IXYS Corporation
|
Check for Price | No | Transferred | 16 | 12 MHz | 12288 | 640 | Z89C00 | 21 | NO | 5 V | CMOS | NO | NO | YES | YES | MROM | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.325 mm | IXYS CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||
|
Z8930612PSCXXXX
Zilog Inc
|
Check for Price | Obsolete | 16 | 12 MHz | 12 MHz | NO | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ZILOG INC | DIP, | unknown | 8542.31.00.01 | DIP | 40 | |||||||||||||||||||
|
Z8930612PSC
Zilog Inc
|
Check for Price | No | Obsolete | 16 | 12 MHz | 12288 | 640 | Z89C00 | 12 MHz | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 100 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 240 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ZILOG INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | DIP | 40 |