Filter Your Search
1 - 1 of 1 results
|
Z8937116VSC
Zilog Inc
|
Check for Price | No | Obsolete | 16 | 512 | 16 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | MOS | 16-BIT DATA AND 3-BIT ADDRESS BUS FOR USER DEFINED REGISTERS | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 3 | 16 | 16 | OTPROM | 60 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 240 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ZILOG INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 |