Filter Your Search
1 - 10 of 13 results
|
Z89C00-15VSC
Imp Inc
|
Check for Price | Obsolete | IMP INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
Z89C0010VSC
Imp Inc
|
Check for Price | Obsolete | IMP INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
Z89C0015ASCXXXX
Zilog Inc
|
Check for Price | Obsolete | 15 MHz | YES | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | FIXED POINT | COMMERCIAL | S-PQFP-G60 | Not Qualified | 70 °C | 60 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | ZILOG INC | QFP, | unknown | 8542.31.00.01 | QFP | 60 | |||||||||||||||||||||||||||||
|
Z89C0015VSC
Zilog Inc
|
Check for Price | No | Obsolete | 16 | 512 | 16 | 16 | 15 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 16-BIT DATA AND 3-BIT ADDRESS BUS FOR US... more | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 3 | 16 | 16 | MROM | 60 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 240 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | ZILOG INC | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | LCC | 68 | ||
|
Z89C0010ASC
Zilog Inc
|
Check for Price | Obsolete | 10 MHz | YES | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | FIXED POINT | COMMERCIAL | S-PQFP-G60 | Not Qualified | 70 °C | 60 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | ZILOG INC | QFP, | unknown | 8542.31.00.01 | QFP | 60 | |||||||||||||||||||||||||||||
|
Z89C0015VSCXXXX
Zilog Inc
|
Check for Price | Obsolete | 15 MHz | YES | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | FIXED POINT | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | ZILOG INC | QCCJ, | unknown | 8542.31.00.01 | LCC | 68 | |||||||||||||||||||||||||
|
Z89C0010VSC
Zilog Inc
|
Check for Price | No | Obsolete | 16 | 512 | 16 | 16 | 10 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 16-BIT DATA AND 3-BIT ADDRESS BUS FOR USER DEFINED REGISTERS | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 3 | 16 | 16 | MROM | 60 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 240 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | ZILOG INC | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | LCC | 68 | ||
|
Z89C0010VSCXXXX
Zilog Inc
|
Check for Price | Obsolete | 10 MHz | YES | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | FIXED POINT | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | ZILOG INC | QCCJ, | unknown | 8542.31.00.01 | LCC | 68 | |||||||||||||||||||||||||
|
Z89C0015VSC
IXYS Corporation
|
Check for Price | No | Transferred | 16 | 512 | YES | 5 V | CMOS | FIXED POINT | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | IXYS CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
Z89C0015ASC
Zilog Inc
|
Check for Price | Obsolete | 15 MHz | YES | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | FIXED POINT | COMMERCIAL | S-PQFP-G60 | Not Qualified | 70 °C | 60 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | ZILOG INC | QFP, | unknown | 8542.31.00.01 | QFP | 60 |