Filter Your Search
1 - 10 of 35 results
|
MC68908GZ8CFAE
NXP Semiconductors
|
$9.0305 | Yes | Not Recommended | MICROCONTROLLER | CMOS | e3 | 3 | 260 | 40 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||||||||||||||||||
|
MC68908GZ8CFJE
NXP Semiconductors
|
$10.3250 | Yes | Not Recommended | MICROCONTROLLER | CMOS | e3 | 3 | 260 | 40 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||||||||||||||||||
|
Z8C520PSC
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 12 MHz | 6144 | 176 | Z8 | 12 MHz | 16 | NO | 5 V | CMOS | NO | NO | NO | 8 | YES | MROM | 6 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.4 mm | IXYS CORP | unknown | 8542.31.00.01 | ||||||||||||||||||
|
KMC908GZ8CFJ
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 8 MHz | 32 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | LQFP, | 32 | |||||||||||||||||
|
Z8C520PSC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 12 MHz | 6144 | 176 | Z8 | 12 MHz | 16 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | MROM | 6 mA | 6 V | 5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 240 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.49 mm | 7.62 mm | 25.905 mm | ZILOG INC | unknown | 8542.31.00.01 | DIP | DIP, DIP20,.3 | 20 | ||||||||||
|
KMC908GZ8CFA
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 8 MHz | 32 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | unknown | 3A991.A.2 | 8542.31.00.01 | LFQFP, | |||||||||||||||||||
|
SC9RS08MZ8CWJ
NXP Semiconductors
|
Check for Price | Active | 8 | 20 MHz | 5 MHz | 18 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | 1.27 MM PITCH, ROHS COMPLIANT, MS-013AC, SOIC-20 | |||||||||||||||||||||
|
MC908GZ8CFAE
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 8192 | 1024 | 68HC08 | 32 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY AT 4MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MS-026BBC, LQFP-48 | 48 | ||||||||||
|
MC68908GZ8CFAE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8192 | MICROCONTROLLER | CMOS | e3 | 3 | 260 | 40 | Matte Tin (Sn) | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||||||||||||||||
|
Z8C520SSC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 12 MHz | 6144 | 176 | Z8 | 12 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | MROM | 6 mA | 6 V | 5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 240 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ZILOG INC | unknown | 8542.31.00.01 | SOIC | SOP, SOP20,.4 | 20 |