Filter Your Search
1 - 2 of 2 results
|
Z8E00110PEG
Zilog Inc
|
$1.7108 | Yes | Obsolete | 8 | 10 MHz | 10 MHz | 13 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 7.62 mm | 22.86 mm | ZILOG INC | DIP | DIP, | 18 | unknown | 8542.31.00.01 | |||
|
Z8E00110PEG
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 10 MHz | 13 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 7.62 mm | 22.86 mm | IXYS CORP | DIP | PLASTIC, DIP-18 | 18 | not_compliant | 8542.31.00.01 |