Filter Your Search
1 - 10 of 72 results
|
Z8F022APB020SC
Zilog Inc
|
Check for Price | No | No | Obsolete | 8 | 20 MHz | 2048 | 512 | Z8 | 20 MHz | 6 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 240 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.62 mm | 7.62 mm | 9.4 mm | ZILOG INC | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.31.00.01 | ||||
|
Z8F022ASJ020EG
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 2048 | 512 | Z8 | 20 MHz | 23 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.89 mm | IXYS CORP | SOIC | SOIC-28 | 28 | compliant | 8542.31.00.01 | |||||
|
Z8F022APJ020SC
IXYS Corporation
|
Check for Price | No | No | Obsolete | 8 | 20 MHz | 2048 | 512 | Z8 | 20 MHz | 23 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 240 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.21 mm | 15.24 mm | 36.96 mm | IXYS CORP | DIP | PLASTIC, DIP-28 | 28 | unknown | 8542.31.00.01 | ||||
|
Z8F022APB020EC
Zilog Inc
|
Check for Price | No | No | Obsolete | 8 | 20 MHz | 2048 | 512 | Z8 | 20 MHz | 6 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 105 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.62 mm | 7.62 mm | 9.4 mm | ZILOG INC | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.31.00.01 | |||
|
Z8F022ASJ020EC
IXYS Corporation
|
Check for Price | No | No | Transferred | 8 | 20 MHz | 2048 | 512 | Z8 | 20 MHz | 23 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 105 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.89 mm | IXYS CORP | SOIC | SOIC-28 | 28 | unknown | 8542.31.00.01 | ||||
|
Z8F022AQB020SC
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 20 MHz | 2048 | 512 | Z8 | 20 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-XDSO-N8 | Not Qualified | 70 °C | 8 | UNSPECIFIED | VSON | SOLCC8,.2 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 1.27 mm | DUAL | 1 mm | 5 mm | 6 mm | IXYS CORP | QFN | QFN-8 | 8 | unknown | 8542.31.00.01 | |||||||||
|
Z8F022AQB020SG
IXYS Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 2048 | 512 | Z8 | 20 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-N8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.2 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 1.27 mm | DUAL | 1 mm | 5 mm | 6 mm | IXYS CORP | QFN | QFN-8 | 8 | compliant | 8542.31.00.01 | |||||||
|
Z8F022ASH020EG
Zilog Inc
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 2048 | 512 | Z8 | 20 MHz | 17 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ZILOG INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.31.00.01 | |||||
|
Z8F022ASH020EG
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 2048 | 512 | Z8 | 20 MHz | 17 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | IXYS CORP | SOIC | SOIC-20 | 20 | compliant | 8542.31.00.01 | |||||
|
Z8F022ASH020EC
IXYS Corporation
|
Check for Price | No | No | Transferred | 8 | 20 MHz | 2048 | 512 | Z8 | 20 MHz | 17 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 105 °C | -40 °C | 240 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.775 mm | IXYS CORP | SOIC | SOIC-20 | 20 | unknown | 8542.31.00.01 |