Filter Your Search
1 - 2 of 2 results
|
Z8F022AHH020EG
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 2048 | 512 | Z8 | 20 MHz | 17 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.98 mm | 5.3 mm | 7.2 mm | IXYS CORP | SSOP | SSOP-20 | 20 | compliant | 8542.31.00.01 | ||
|
Z8F022AHH020EG
Zilog Inc
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 2048 | 512 | Z8 | 20 MHz | 17 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.98 mm | 5.3 mm | 7.2 mm | ZILOG INC | SSOP | SSOP, SSOP20,.3 | 20 | unknown | 8542.31.00.01 |