Filter Your Search
1 - 2 of 2 results
|
Z8F0230HH020SG
IXYS Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 2048 | 256 | Z8 | 20 MHz | 17 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.98 mm | 5.3 mm | 7.2 mm | IXYS CORP | SSOP | GREEN, PLASTIC, SSOP-20 | 20 | compliant | 8542.31.00.01 | ||
|
Z8F0230HH020SG
Zilog Inc
|
Check for Price | Transferred | 8 | 20 MHz | 2048 | 256 | Z8 | 20 MHz | 17 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.98 mm | 5.3 mm | 7.2 mm | ZILOG INC | SSOP | SSOP, SSOP20,.3 | 20 | unknown | 8542.31.00.01 |