Filter Your Search
1 - 2 of 2 results
![]() |
Z8F1622VS020EC
Zilog Inc
|
$4.0019 | No | No | Transferred | 8 | 20 MHz | 16384 | 2048 | Z8 | 20 MHz | 46 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 11.7 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 105 °C | -40 °C | 240 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | ZILOG INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 | ||
![]() |
Z8F1622VS020EC
IXYS Corporation
|
Check for Price | No | No | Transferred | 8 | 20 MHz | 16384 | 2048 | Z8 | 20 MHz | 46 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 11.7 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 105 °C | -40 °C | 240 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | IXYS CORP | LCC | PLASTIC, LCC-68 | 68 | unknown | 8542.31.00.01 |