Filter Your Search
1 - 2 of 2 results
|
Z8F6422VS020SG
Zilog Inc
|
$4.5316 | Yes | Yes | Obsolete | 8 | 20 MHz | 65536 | 4096 | Z8 | 20 MHz | 46 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 16 mA | 3.6 V | 3.3 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | ZILOG INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 5A992.C | 8542.31.00.01 | ||
|
Z8F6422VS020SG
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 65536 | 4096 | Z8 | 20 MHz | 46 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 16 mA | 3.6 V | 3.3 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | IXYS CORP | LCC | LEAD FREE, PLASTIC, LCC-68 | 68 | compliant | 5A992.C | 8542.31.00.01 |