Filter Your Search
1 - 10 of 20 results
|
Z8S18033FEC
Zilog Inc
|
Check for Price | No | No | Transferred | 8 | 33 MHz | 8 | 20 | 33.33 MHz | YES | 5 V | MICROPROCESSOR | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | FIXED POINT | NO | YES | 100 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | ZILOG INC | QFP | QFP, QFP80,.7X.9,32 | 80 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
Z8S18033VEG
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 33 MHz | 8 | 20 | 33.33 MHz | YES | 5 V | MICROPROCESSOR | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | IXYS CORP | LCC | PLASTIC, LCC-68 | 68 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
Z8S18033VSG
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 33 MHz | 8 | 20 | 33.33 MHz | YES | 5 V | MICROPROCESSOR | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | FIXED POINT | NO | YES | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | IXYS CORP | LCC | PLASTIC, LCC-68 | 68 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
Z8S18033FSC
Zilog Inc
|
Check for Price | No | No | Transferred | 8 | 33 MHz | 8 | 20 | 33.33 MHz | YES | 5 V | MICROPROCESSOR | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | FIXED POINT | NO | YES | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 240 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | ZILOG INC | QFP | QFP, QFP80,.7X.9,32 | 80 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
Z8S18033FSC
IXYS Corporation
|
Check for Price | No | No | Transferred | 8 | 33 MHz | 8 | 20 | 33.33 MHz | YES | 5 V | MICROPROCESSOR | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | FIXED POINT | NO | YES | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 240 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | IXYS CORP | QFP | QFP-80 | 80 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
Z8S18033VEG
Zilog Inc
|
Check for Price | Yes | Yes | Obsolete | 8 | 33 MHz | 8 | 20 | 33.33 MHz | YES | 5 V | MICROPROCESSOR | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | ZILOG INC | LCC | QCCJ, | 68 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
Z8S18033PSC
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 33 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 100 mA | COMMERCIAL | R-PDIP-T64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | IXYS CORP | SDIP, SDIP64,.75 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
Z8S18033FSG
Zilog Inc
|
Check for Price | Yes | Yes | Transferred | 8 | 33 MHz | 8 | 20 | 33.33 MHz | YES | 5 V | MICROPROCESSOR | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | FIXED POINT | NO | YES | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e3 | 70 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | ZILOG INC | QFP | QFP, | 80 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
Z8S18033FEG
Zilog Inc
|
Check for Price | Yes | Yes | Transferred | 8 | 8 | 20 | 33.33 MHz | YES | 5 V | MICROPROCESSOR | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | ZILOG INC | QFP | QFP, | 80 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
Z8S18033FEC
IXYS Corporation
|
Check for Price | No | No | Transferred | 8 | 33 MHz | 8 | 20 | 33.33 MHz | YES | 5 V | MICROPROCESSOR | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | FIXED POINT | NO | YES | 100 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | IXYS CORP | QFP | QFP-80 | 80 | unknown | 3A991.A.2 | 8542.31.00.01 |