Filter Your Search
1 - 2 of 2 results
|
Z8S18010VEC
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 10 MHz | YES | MICROPROCESSOR, RISC | CMOS | 60 mA | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | IXYS CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
Z8S18010VEC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 10 MHz | 8 | 20 | 10 MHz | YES | 5 V | MICROPROCESSOR | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | FIXED POINT | NO | YES | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | ZILOG INC | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | LCC | 68 |