Filter Your Search
1 - 2 of 2 results
|
Z9444-ALB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | -24 V | -72 V | 27.2 µH | 100 kHz | SMPS TRANSFORMER | PHYSICAL DIMENSION HEIGHT AND BRIDTH INCLUDES TERMINALS ALSO;TURNS RATIO 1:2 | 24 V | 4.5 V | 1 | 3 | e2 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin/Silver (Sn/Ag) | 8.99 mm | 17.2 mm | 21.97 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | ||
|
Z9444-ALD
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | -24 V | -72 V | 27.2 µH | 100 kHz | SMPS TRANSFORMER | PHYSICAL DIMENSION HEIGHT AND BRIDTH INCLUDES TERMINALS ALSO;TURNS RATIO 1:2 | 24 V | 4.5 V | 1 | 3 | e2 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin/Silver (Sn/Ag) | 8.99 mm | 17.2 mm | 21.97 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 |