Filter Your Search
1 - 10 of 619 results
|
ZL30145GGG
Zarlink Semiconductor Inc
|
Check for Price | Transferred | ZARLINK SEMICONDUCTOR INC | unknown | ||||||||||||||||||||||||||||||||
|
MT8940AC
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | 100 µA | INDUSTRIAL | R-XDIP-T24 | e0 | Not Qualified | 85 °C | -40 °C | 260 | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ZARLINK SEMICONDUCTOR INC | unknown | DIP, DIP24,.6 | 8542.39.00.01 | ||||||||
|
KESRX01G/IG/QP1S
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | TELECOM CIRCUIT | 1 | 3 µA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 640 µm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ZARLINK SEMICONDUCTOR INC | unknown | SSOP, SSOP24,.24 | 8542.39.00.01 | ||||||
|
ZL50114
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 1.8 V | TELECOM CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B552 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 225 | 552 | PLASTIC/EPOXY | BGA | BGA552,26X26,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.53 mm | ZARLINK SEMICONDUCTOR INC | compliant | BGA, BGA552,26X26,50 | 8542.39.00.01 | ||||
|
MAH8251FE
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | ZARLINK SEMICONDUCTOR INC | unknown | , | ||||||||||||||||||||||||||||||
|
ZL30316GKG
Zarlink Semiconductor Inc
|
Check for Price | Transferred | TELECOM CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.97 mm | ZARLINK SEMICONDUCTOR INC | unknown | 17 X 17 MM, 1 MM PITCH, MO-034B, TEBGA-256 | 8542.39.00.01 | |||||||||||
|
ACE9020B/KG/NP2T
Zarlink Semiconductor Inc
|
Check for Price | Yes | Obsolete | 3.75 V | TELECOM CIRCUIT | 1 | OTHER | R-PDSO-G28 | e3 | Not Qualified | 85 °C | -30 °C | 260 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | ZARLINK SEMICONDUCTOR INC | unknown | SOP, | 8542.39.00.01 | ||||||||||
|
MAR28138NC
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | ZARLINK SEMICONDUCTOR INC | unknown | , | ||||||||||||||||||||||||||||||
|
MAR28138ND
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | ZARLINK SEMICONDUCTOR INC | unknown | , | ||||||||||||||||||||||||||||||
|
SL1714DKGMH1S
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 125 mA | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | ZARLINK SEMICONDUCTOR INC | unknown | SOP, SOP16,.25 | 8542.39.00.01 |