Filter Your Search
1 - 10 of 619 results
|
MAR28138NC
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | ZARLINK SEMICONDUCTOR INC | , | unknown | ||||||||||||||||||||||||||||||
|
ZL30316GKG
Zarlink Semiconductor Inc
|
Check for Price | Transferred | TELECOM CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.97 mm | ZARLINK SEMICONDUCTOR INC | 17 X 17 MM, 1 MM PITCH, MO-034B, TEBGA-256 | unknown | 8542.39.00.01 | |||||||||||
|
SL1714DKGMH1S
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 125 mA | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | ZARLINK SEMICONDUCTOR INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||
|
MT8981AD
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | CMOS | COMMERCIAL | R-XDIP-T40 | e0 | Not Qualified | 70 °C | 260 | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ZARLINK SEMICONDUCTOR INC | DIP, DIP40,.6 | unknown | 8542.39.00.01 | ||||||||||
|
ATTL7583CF
Zarlink Semiconductor Inc
|
Check for Price | Transferred | 5 V | TELECOM CIRCUIT | 1 | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.49 mm | ZARLINK SEMICONDUCTOR INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
MAQ8251FL
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | ZARLINK SEMICONDUCTOR INC | , | unknown | ||||||||||||||||||||||||||||||
|
ACE9050D/IG/GP2N
Zarlink Semiconductor Inc
|
Check for Price | Yes | Obsolete | 3.75 V | CMOS | TELECOM CIRCUIT | 1 | INDUSTRIAL | S-PQFP-G100 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | ZARLINK SEMICONDUCTOR INC | LFQFP, | compliant | 8542.39.00.01 | |||||
|
ZL50116GAG2
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 1.8 V | TELECOM CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B324 | e1 | Not Qualified | 85 °C | -40 °C | 324 | PLASTIC/EPOXY | BGA | BGA324,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.16 mm | ZARLINK SEMICONDUCTOR INC | 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034, BGA-324 | unknown | 8542.39.00.01 | ||||||
|
ACE9050D/IG/GP2Q
Zarlink Semiconductor Inc
|
Check for Price | Yes | Obsolete | 3.75 V | CMOS | TELECOM CIRCUIT | 1 | INDUSTRIAL | S-PQFP-G100 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | ZARLINK SEMICONDUCTOR INC | LFQFP, | compliant | 8542.39.00.01 | |||||
|
KESTX02/IG/MPAS
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 3.5 V | BIPOLAR | TELECOM CIRCUIT | 1 | 14.5 µA | INDUSTRIAL | R-PDSO-G14 | e0 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.91 mm | ZARLINK SEMICONDUCTOR INC | SOP, SOP14,.25 | unknown | 8542.39.00.01 |