Filter Your Search
1 - 2 of 2 results
|
ZGP323HAS2804C
Zilog Inc
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 4096 | 237 | Z8 | 8 MHz | 24 | YES | 3.6 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | OTPROM | 15 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e0 | 125 °C | -40 °C | 240 | AEC-Q100 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.89 mm | ZILOG INC | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.31.00.01 | ||
|
ZGP323HAS2804C
IXYS Corporation
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 4096 | 237 | Z8 | 8 MHz | 24 | YES | 3.6 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | OTPROM | 15 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e0 | 125 °C | -40 °C | 240 | AEC-Q100 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.89 mm | IXYS CORP | SOIC | SOIC-28 | 28 | unknown | 8542.31.00.01 |