Filter Your Search
1 - 10 of 26 results
|
GRM2199E2A152KD42D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 1.5 nF | 100 V | 10 % | 0805 | ZLM | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -4700+500/-1000ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GCM2199E2A112MA05D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 1.1 nF | 100 V | 20 % | 0805 | ZLM | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -4700+/-500ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||
|
GCM2199E2A122KA05J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 1.2 nF | 100 V | 10 % | 0805 | ZLM | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -4700+/-500ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||
|
GCM2199E2A132MA05J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 1.3 nF | 100 V | 20 % | 0805 | ZLM | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -4700+/-500ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||
|
GCM2199E2A152MA05J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 1.5 nF | 100 V | 20 % | 0805 | ZLM | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -4700+/-500ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||
|
GCM2199E2A152KA05J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 1.5 nF | 100 V | 10 % | 0805 | ZLM | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -4700+/-500ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||
|
GRM2199E2A102KD42J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 1 nF | 100 V | 10 % | 0805 | ZLM | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -4700+500/-1000ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Tin (Sn) | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GCM2199E2A122MA05J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 1.2 nF | 100 V | 20 % | 0805 | ZLM | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -4700+/-500ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||
|
GCM2199E2A112KA05J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 1.1 nF | 100 V | 10 % | 0805 | ZLM | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -4700+/-500ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||
|
GCM2199E2A112KA05D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 1.1 nF | 100 V | 10 % | 0805 | ZLM | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -4700+/-500ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics |