Filter Your Search
1 - 1 of 1 results
|
ZL30252LDF1
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.8 V | 1 | YES | HVQCCN | 15 pF | 30253 | PLL BASED CLOCK DRIVER | IT ALSO REQUIRED 3.3V SUPPLY | 1.035 GHz | DIFFERENTIAL MUX | 3 mA | 6 | 297 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N32 | e3 | 85 °C | -40 °C | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC32,.2SQ,20 | compliant | 8542.39.00.01 | Microchip |