Filter Your Search
1 - 3 of 3 results
|
ZLP12840H2896G
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 8 MHz | 24 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 3.6 V | 2 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 10.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, | 28 | unknown | 5A992 | 8542.31.00.01 | ||
|
ZLP12840H2896G
Zilog Inc
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 8 MHz | 24 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 3.6 V | 2 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 10.2 mm | ZILOG INC | SSOP | SSOP, | 28 | compliant | 8542.31.00.01 | |||||
|
ZLP12840H2896G
IXYS Corporation
|
Check for Price | Transferred | 8 | 8 MHz | 8 MHz | 24 | YES | 2.5 V | NO | NO | NO | NO | 3.6 V | 2 V | 28 | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | IXYS CORP | compliant | 8542.31.00.01 |