Filter Your Search
1 - 3 of 3 results
|
ZLP32300H4816G
IXYS Corporation
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 16384 | 256 | Z8 | 8 MHz | 32 | YES | CMOS | NO | NO | NO | NO | UVPROM | 10 mA | 3.6 V | 2 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 7.49 mm | 15.875 mm | IXYS CORP | compliant | 8542.31.00.01 | |||||||||||||
|
ZLP32300H4816G
Maxim Integrated Products
|
Check for Price | Obsolete | 8 | 8 MHz | 8 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 3.6 V | 2 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | MAXIM INTEGRATED PRODUCTS INC | unknown | 8542.31.00.01 | SSOP | SSOP, | 48 | |||||||||
|
ZLP32300H4816G
Zilog Inc
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 16384 | 256 | Z8 | 8 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 10 mA | 3.6 V | 2 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | ZILOG INC | compliant | 8542.31.00.01 | SSOP | SSOP, SSOP48,.4 | 48 |