Filter Your Search
1 - 2 of 2 results
|
ZMS100-48
TDK-Lambda Corporation
|
$53.3030 | Yes | Transferred | 115 V | 48 V | 264 V | 85 V | 45.6 V | 52.8 V | 1.67 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 100 W | R-XXMA-X8 | UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | TDK-LAMBDA CORP | MODULE-8 | compliant | EAR99 | ||
|
ZMS100-48
TDK Corporation
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 85 V | 45.6 V | 52.8 V | 1.67 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 100 W | R-XXMA-X8 | UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | TDK CORP | MODULE-8 | compliant |