Filter Your Search
1 - 2 of 2 results
|
ZP10S1800W
American ZETTLER Inc
|
Check for Price | Active | 100 V | 18 V | 264 V | 90 V | 17.46 V | 18.54 V | 550 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 72 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 10 W | R-XDMA-P4 | CE, EN, IEC, TUV | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 37 mm | 57 mm | 27 mm | AMERICAN ZETTLER INC | compliant | EAR99 | |||
|
ZP10S1800WB
American ZETTLER Inc
|
Check for Price | Active | AC-DC REGULATED POWER SUPPLY MODULE | AMERICAN ZETTLER INC | compliant | EAR99 | , |