Filter Your Search
1 - 1 of 1 results
|
ZPSA100-18
TDK-Lambda Corporation
|
Check for Price | Yes | Transferred | 115 V | 18 V | 264 V | 90 V | 17.82 V | 18.18 V | 5.6 A | 1 | NO | NO | REMOTE SHUTDOWN | AC-DC POWER FACTOR CORRECTION MODULE | 84 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL | 100 W | R-XXMA-X10 | CE, CSA, EN, UL | 40 °C | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | TDK-LAMBDA CORP | , | compliant | EAR99 |