Filter Your Search
1 - 10 of 65 results
|
ZPSD413A2V-30U
Waferscale Integration Inc
|
Check for Price | No | Obsolete | YES | 3 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | WAFERSCALE INTEGRATION INC | unknown | 8542.31.00.01 | ||||||||||||||||||
|
ZPSD413A2-90JI
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 26.32 MHz | 40 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | GENERAL PURPOSE ZPLD | 5 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | QFN | PLASTIC, LDCC-68 | 68 | EAR99 | ||
|
ZPSD413A2-90LI
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 26.32 MHz | 40 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | GENERAL PURPOSE ZPLD | 5 | 5.5 V | 4.5 V | INDUSTRIAL | S-GQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC, GLASS-SEALED | WQCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | QFN | WINDOWED, CERAMIC, LDCC-68 | 68 | EAR99 | ||
|
ZPSD413A2-C-70U
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 26.32 MHz | 40 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 5 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | QFP | PLASTIC, TQFP-80 | 80 | EAR99 | ||||
|
ZPSD413A2-C-90UI
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 25 MHz | 40 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 5 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | QFP | PLASTIC, TQFP-80 | 80 | EAR99 | |||
|
ZPSD413A2-90UI
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 26.32 MHz | 40 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | GENERAL PURPOSE ZPLD | 5 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | QFP | PLASTIC, TQFP-80 | 80 | EAR99 | ||
|
ZPSD413A2-C-70L
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 26.32 MHz | 40 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 5 | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.105 mm | 24.105 mm | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | LCC | WINDOWED, CERAMIC, LCC-68 | 68 | EAR99 | ||||
|
ZPSD413A2-70JI
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 26.32 MHz | 40 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | GENERAL PURPOSE ZPLD | 5 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | QFN | PLASTIC, LDCC-68 | 68 | EAR99 | ||
|
ZPSD413A2V-30UI
Waferscale Integration Inc
|
Check for Price | No | Obsolete | YES | 3 V | CMOS | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | WAFERSCALE INTEGRATION INC | unknown | 8542.31.00.01 | |||||||||||||||||
|
ZPSD413A2-15L
STMicroelectronics
|
Check for Price | Obsolete | 16 | 23.81 MHz | 40 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | GENERAL PURPOSE ZPLD | 5 | 5.5 V | 4.5 V | COMMERCIAL | S-GQCC-J68 | Not Qualified | 70 °C | 68 | CERAMIC, GLASS-SEALED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | STMICROELECTRONICS | unknown | 8542.39.00.01 | QFN | WQCCJ, | 68 | EAR99 |