Filter Your Search
1 - 10 of 12 results
![]() |
ZR431C
Diodes Incorporated
|
Check for Price | Active | 2.5 V | 2.475 V | 2.525 V | 1 | NO | YES | THE OUTPUT VOLTAGE CAN BE SET TO ANY VALUE BETWEEN 2.5V AND 20V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 55 ppm/°C | INDUSTRIAL | O-PBCY-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | DIODES INC | TO-92 | , | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ZR431C01
Zetex / Diodes Inc
|
Check for Price | Yes | Obsolete | 2.5 V | 2.475 V | 2.525 V | 100 mA | 1 | NO | YES | THE OUTPUT VOLTAGE CAN BE SET TO ANY VALUE BETWEEN 2.5V AND 20V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 55 ppm/°C | INDUSTRIAL | O-PBCY-W3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | ZETEX PLC | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | |||||
![]() |
UZR431C01
Diodes Incorporated
|
Check for Price | Obsolete | 2.5 V | 2.475 V | 2.525 V | 1 | NO | YES | THE OUTPUT VOLTAGE CAN BE SET TO ANY VALUE BETWEEN 2.5V AND 20V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 55 ppm/°C | INDUSTRIAL | O-PBCY-W3 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | DIODES INC | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||
![]() |
ZR431C01STZ
Diodes Incorporated
|
Check for Price | Yes | Active | ZETEX PLC | TO-92 | TO-92, 3 PIN | 3 | unknown | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||||
![]() |
ZR431CSTZ
Diodes Incorporated
|
Check for Price | Yes | Active | ZETEX PLC | TO-92 | TO-92, 3 PIN | 3 | unknown | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||||
![]() |
ZR431C01STOB
Diodes Incorporated
|
Check for Price | Yes | Active | ZETEX PLC | TO-92 | TO-92, 3 PIN | 3 | unknown | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||||
|
UZR431C
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 2.5 V | 2.45 V | 2.55 V | 1 | NO | YES | THE OUTPUT VOLTAGE CAN BE SET TO ANY VALUE BETWEEN 2.5V AND 20V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 55 ppm/°C | INDUSTRIAL | O-PBCY-W3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | ZETEX PLC | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
UZR431C01
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 2.5 V | 2.475 V | 2.525 V | 1 | NO | YES | THE OUTPUT VOLTAGE CAN BE SET TO ANY VALUE BETWEEN 2.5V AND 20V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 55 ppm/°C | INDUSTRIAL | O-PBCY-W3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | ZETEX PLC | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | |||||||||
![]() |
ZR431CSTOB
Diodes Incorporated
|
Check for Price | Yes | Active | ZETEX PLC | TO-92 | TO-92, 3 PIN | 3 | unknown | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||||
|
ZR431C
Zetex / Diodes Inc
|
Check for Price | Yes | Obsolete | 2.5 V | 2.45 V | 2.55 V | 100 mA | 1 | NO | YES | THE OUTPUT VOLTAGE CAN BE SET TO ANY VALUE BETWEEN 2.5V AND 20V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 55 ppm/°C | INDUSTRIAL | O-PBCY-W3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | ZETEX PLC | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 |