Filter Your Search
1 - 10 of 12 results
|
ZSR800N8
Zetex / Diodes Inc
|
Check for Price | No | Transferred | 20 V | 10 V | 8 V | 2 V | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.04 % | 0.03 % | 1 | 8.32 V | 7.68 V | BIPOLAR | 4 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 235 | 10 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | ZETEX PLC | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||
|
ZSR800N8TC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 20 V | 10 V | 8 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.32 V | 7.68 V | BIPOLAR | 4 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | ZETEX PLC | SOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||
|
UZSR800N8
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 20 V | 10 V | 8 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.32 V | 7.68 V | BIPOLAR | 4 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | ZETEX PLC | SO-8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||
|
UZSR800N8TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 20 V | 10 V | 8 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.32 V | 7.68 V | BIPOLAR | 4 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | ZETEX PLC | SOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||
|
UZSR800N8TC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 20 V | 10 V | 8 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.32 V | 7.68 V | BIPOLAR | 4 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | ZETEX PLC | SOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||
|
ZSR800N8TC
Diodes Incorporated
|
Check for Price | Obsolete | 20 V | 10 V | 8 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.32 V | 7.68 V | BIPOLAR | 4 % | R-PDSO-G8 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | DIODES INC | SOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SOIC | 8 | |||||||||||||||
|
UZSR800N8TC
Diodes Incorporated
|
Check for Price | Obsolete | 20 V | 10 V | 8 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.32 V | 7.68 V | BIPOLAR | 4 % | R-PDSO-G8 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | DIODES INC | SOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SOIC | 8 | |||||||||||||||
|
ZSR800N8TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 20 V | 10 V | 8 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.32 V | 7.68 V | BIPOLAR | 4 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | ZETEX PLC | SOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||
|
UZSR800N8TA
Diodes Incorporated
|
Check for Price | Obsolete | 20 V | 10 V | 8 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.32 V | 7.68 V | BIPOLAR | 4 % | R-PDSO-G8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | DIODES INC | SOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SOIC | 8 | |||||||||||||
|
ZSR800N8
Diodes Incorporated
|
Check for Price | Obsolete | 20 V | 10 V | 8 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.32 V | 7.68 V | BIPOLAR | 4 % | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | DIODES INC | SOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SOIC | 8 |