Filter Your Search
1 - 1 of 1 results
|
ZTW1R52415
Cosel USA Inc
|
$19.2208 | Obsolete | YES | 15 V | 24 V | 50 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -15V OR +30V OUTPUT AVAILABLE | 71 % | 36 V | 18 V | 0.01125 % | 5 % | 1 | 2 | 15.75 V | 14.25 V | OVER CURRENT | 0.053025 Vrms | 1.5 W | NO | 20 ms | R-MDMA-P6 | UL, C-UL, EN | 71 °C | -20 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 28 mm | 21.5 mm | 10 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel |