Filter Your Search
1 - 10 of 10 results
|
ZWS100BAF-24/R
TDK-Lambda Corporation
|
$96.5505 | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
ZWS100BAF-24/L
TDK-Lambda Corporation
|
$97.1472 | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
ZWS100BAF-24/A
TDK-Lambda Corporation
|
$99.8146 | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
ZWS100BAF-24/CO2
TDK-Lambda Corporation
|
$101.4577 | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
ZWS100BAF-24/L
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 24 V | 265 V | 85 V | 21.6 V | 26.4 V | 4.3 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.02304 % | 0.625 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | 103.2 W | R-XXMA-X | IEC, UL, EN, CSA, CE | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK CORP | compliant | PACKAGE | |||||||
|
ZWS100BAF-24/R
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 24 V | 265 V | 85 V | 21.6 V | 26.4 V | 4.3 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.02304 % | 0.625 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | 103.2 W | R-XXMA-X | IEC, UL, EN, CSA, CE | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 62 mm | 155 mm | TDK CORP | compliant | PACKAGE | |||||
|
ZWS100BAF-24
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 24 V | 265 V | 85 V | 21.6 V | 26.4 V | 4.3 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.02304 % | 0.625 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | 103.2 W | R-XXMA-X | IEC, UL, EN, CSA, CE | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 62 mm | 155 mm | TDK CORP | compliant | PACKAGE | |||
|
ZWS100BAF-24/CO2
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 24 V | 265 V | 85 V | 21.6 V | 26.4 V | 4.3 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.02304 % | 0.625 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | 103.2 W | R-XXMA-X | IEC, UL, EN, CSA, CE | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 62 mm | 155 mm | TDK CORP | compliant | PACKAGE | |||||
|
ZWS100BAF-24
TDK-Lambda Corporation
|
Check for Price | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
ZWS100BAF-24/A
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 24 V | 265 V | 85 V | 21.6 V | 26.4 V | 4.3 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.02304 % | 0.625 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | 103.2 W | R-XXMA-X | IEC, UL, EN, CSA, CE | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK CORP | compliant | PACKAGE |