Filter Your Search
1 - 4 of 4 results
|
ZWS100PF-12/A
International Rectifier
|
Check for Price | No | Transferred | 12 V | 132 V | 85 V | 10.8 V | 13.2 V | 1 | NO | NO | OPERATION FROM 170-265 AC INPUT VOLTAGE ALSO POSSIBLE | AC-DC POWER FACTOR CORRECTION MODULE | 0.8 % | 1 | COMMERCIAL | 102 W | R-XXMA-X | Not Qualified | 60 °C | -10 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | LAMBDA ADVANCED ANALOG INC | Module | unknown | EAR99 | ||||||||
|
ZWS100PF-12/J
International Rectifier
|
Check for Price | No | Obsolete | 100 V | 12 V | 132 V | 85 V | 10.8 V | 13.2 V | 1 | NO | NO | OPERATION FROM 170-265 AC INPUT VOLTAGE ALSO POSSIBLE | AC-DC POWER FACTOR CORRECTION MODULE | 0.8 % | 1 | COMMERCIAL | 102 W | R-XXMA-X | e0 | Not Qualified | 60 °C | -10 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | LAMBDA ADVANCED ANALOG INC | Module | unknown | EAR99 | |||||
|
ZWS100PF-12PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 100 V | 12 V | 132 V | 85 V | 10.8 V | 13.2 V | 1 | NO | NO | OPERATION FROM 170-265 AC INPUT VOLTAGE ALSO POSSIBLE | AC-DC POWER FACTOR CORRECTION MODULE | 0.8 % | 1 | COMMERCIAL | 102 W | R-XXMA-X | Not Qualified | 60 °C | -10 °C | 260 | 40 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL RECTIFIER CORP | , | compliant | EAR99 | ||||
|
ZWS100PF-12
International Rectifier
|
Check for Price | No | No | Obsolete | 100 V | 12 V | 132 V | 85 V | 10.8 V | 13.2 V | 1 | NO | NO | OPERATION FROM 170-265 AC INPUT VOLTAGE ALSO POSSIBLE | AC-DC POWER FACTOR CORRECTION MODULE | 0.8 % | 1 | COMMERCIAL | 102 W | R-XXMA-X | e0 | Not Qualified | 60 °C | -10 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL RECTIFIER CORP | Module | compliant | EAR99 |