Filter Your Search
1 - 1 of 1 results
|
ZX62-B-5PA(11)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 5 | 1 | 650 µm | 1 | 30 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STAINLESS STEEL | AU | RIGHT ANGLE | USB CONNECTOR | 100VAC V | NO | 35 N | 1 | POLARIZED HOUSING | 8 N | e4 | UL | 94V-0 | -30 °C | 85 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | MICRO USB2.0 B | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | TIN | SURFACE MOUNT | 0.11 inch | 0.22 inch | 0.311 inch | HIROSE ELECTRIC CO LTD | compliant | EAR99 | 8536.69.40.30 | Hirose |