Parametric results for: zxcl330e5ta under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: zxcl330e5ta
Select parts from the table below to compare.
Compare
Compare
ZXCL330E5TA
Diodes Incorporated
$0.4617 Yes Yes Not Recommended 5.5 V 3.8 V 3.3 V 140 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 280 mV 7 V 0.0056 % 0.131 % 1 3.399 V 3.201 V CMOS 3 % R-PDSO-G5 e3 Not Qualified 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 950 µm DUAL 1.55 mm 2.9 mm 1.45 mm DIODES INC SOT-23 SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Diodes Incorporated
ZXCL330E5TA
Zetex / Diodes Inc
Check for Price Yes Transferred 5.5 V 3.8 V 3.3 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 280 mV 1 3.399 V 3.201 V CMOS 3 % R-PDSO-G5 e3 Not Qualified 1 260 40 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.55 mm 2.9 mm 1.45 mm ZETEX PLC SOT-23, 5 PIN unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo