Filter Your Search
1 - 4 of 4 results
|
ZXFV302N16TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 5 V | YES | -5 V | 45 ns | 22 ns | SINGLE-ENDED MULTIPLEXER | -5.25 V | -4.75 V | 4 | 1 | 5.25 V | 4.75 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | ZETEX PLC | SO-16 | unknown | 8542.39.00.01 | ||||||
|
ZXFV302N16TA
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5 V | YES | -5 V | 45 ns | 22 ns | SINGLE-ENDED MULTIPLEXER | -5.25 V | -4.75 V | 4 | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | DIODES INC | SSOP, | compliant | 8542.39.00.01 | SOIC | 16 | EAR99 | ||||||
|
ZXFV302N16TC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 5 V | YES | -5 V | 45 ns | 22 ns | SINGLE-ENDED MULTIPLEXER | -5.25 V | -4.75 V | 4 | 1 | 5.25 V | 4.75 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | ZETEX PLC | SO-16 | unknown | 8542.39.00.01 | ||||||
|
ZXFV302N16TC
Diodes Incorporated
|
Check for Price | Obsolete | 5 V | YES | -5 V | 45 ns | 22 ns | SINGLE-ENDED MULTIPLEXER | -5.25 V | -4.75 V | 4 | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | DIODES INC | SSOP, | compliant | 8542.39.00.01 | SOIC | 16 | EAR99 | Diodes Incorporated |