Filter Your Search
1 - 2 of 2 results
|
ZXMP6A17DN8TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 60 V | 2 | 2.3 A | 125 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 11.1 A | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | ZETEX PLC | SO-8 | unknown | EAR99 | ||||||||
|
ZXMP6A17DN8TA
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 60 V | 2 | 2.3 A | 125 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.15 W | 11.1 A | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOP-8 | compliant | EAR99 | SOT | 8 | Diodes Incorporated |