Filter Your Search
1 - 1 of 1 results
|
ZXRE252ASA-7
Diodes Incorporated
|
Check for Price | Yes | Yes | Not Recommended | 2.495 V | 2.47 V | 36 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 82.58 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.35 mm | DIODES INC | SOT-23 | LSSOP, | 3 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |