Standard Diode, 150A, 200V, Do-8, Repetitive Peak Reverse Voltage:200V, Average Forward Current:150A, Forward Voltage Max:1.1V, Diode Module Configuration:Single, Diode Case Style:Do-8, No. Of Pins:2Pins, Forward Surge Current:2.5Ka Rohs Compliant: Yes |Solid State 1N3289ARoHS:
Compliant
Min Qty:25Package Multiple:1Date Code:0Container:Bulk1N3289A Part Details
Standard Diode, 100A, 200V, Do-9, Repetitive Peak Reverse Voltage:200V, Average Forward Current:100A, Forward Voltage Max:1.1V, Diode Module Configuration:Single, Diode Case Style:Do-8, No. Of Pins:2Pins, Forward Surge Current:2.3Ka Rohs Compliant: No |Powerex 1N3289ARoHS:
Not Compliant
Min Qty:30Package Multiple:1Date Code:0Container:Bulk1N3289A Part Details
Diode Module, Single, 200V, Repetitive Peak Reverse Voltage:200V, Average Forward Current:100A, Forward Voltage Max:1.5V, Diode Module Configuration:Single, Diode Case Style:Module, No. Of Pins:2Pins, Operating Temperature Max:200°C Rohs Compliant: No |Powerex 1N3289ARRoHS:
Not Compliant
Min Qty:30Package Multiple:1Date Code:0Container:Bulk1N3289AR Part Details