Scr Thyristor, 25A, 600V, To-208Aa, Scr Module Type:Single Scr, Peak Repetitive Off State Voltage:600V, Gate Trigger Current Max:80Ma, Average Forward Current:16A, On State Rms Current:25A, Gate Trigger Voltage Max:2V, No. Of Pins:- Rohs Compliant: No |Multicomp Pro 2N690Min Qty:1Package Multiple:1Date Code:0Container:Bulk2N690 Part Details
Scr Thyristor, 16A, 600V, To-208Aa, Scr Module Type:Single Scr, Peak Repetitive Off State Voltage:600V, Gate Trigger Current Max:40Ma, Average Forward Current:16A, On State Rms Current:25A, Gate Trigger Voltage Max:2V, No. Of Pins:- Rohs Compliant: Yes |Vishay VS-2N690Min Qty:100Package Multiple:1Date Code:0Container:BulkVS-2N690 Part Details
Trans MOSFET N-CH 100V 1.69A 3-Pin TO-205AF - Bag (Alt: JANTXV2N6901)RoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BagJANTXV2N6901 Part Details
RECTIFIER, TO-48, 600 V, 2 V, 150 A, 22 A, 35 A, 1.5 DEGC/W, 40 MA (MAX.), 125 | Vishay PCS VS-2N690RoHS:
Not Compliant
Min Qty:100Package Multiple:1Container:BulkVS-2N690 Part Details