Filter Your Search
1 - 10 of 89 results
|
VS-2N690
Vishay Intertechnologies
|
$11.8138 | Yes | Yes | Active | 40 mA | 600 V | 25 A | SCR | SINGLE | HIGH RELIABILITY | 600 V | TO-208AA | O-MUPM-D2 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | TO-48 | TO-48, 2 PIN | 2 | compliant | EAR99 | 8541.30.00.80 | Vishay | |||||||||||||||||||||||||
|
2N690APBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | SCR | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | 2018-10-31 | |||||||||||||||||||||||||||||||||||||||||||||||
|
JANTX2N6903
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | SINGLE WITH BUILT-IN DIODE | TO-205AF | O-MBCY-W3 | e0 | Not Qualified | 150 °C | DRAIN | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | BCY | FORMERLY TO-39, 3 PIN | 2 | unknown | EAR99 | 200 V | 980 mA | 3.65 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 8.33 W | SWITCHING | SILICON | ||||||||||||||||||||||||
|
2N6901
New Jersey Semiconductor Products Inc
|
Check for Price | Active | SINGLE | 1 | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | EAR99 | 100 V | 1.69 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | SILICON | |||||||||||||||||||||||||||||||||||||||||||||
|
2N690MPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 40 mA | 600 V | 25 A | SCR | SINGLE | 250 V/us | 2 V | 600 V | TO-208AA | O-MUPM-D2 | Not Qualified | 125 °C | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-D2 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||||||
|
2N6901HR
Digitron Semiconductors
|
Check for Price | Active | DIGITRON SEMICONDUCTORS | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2N6902
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | SINGLE | e0 | 150 °C | 1 | NO | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | 12 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 750 W | ||||||||||||||||||||||||||||||||||||||||
|
2N6901
TT Electronics Resistors
|
Check for Price | Active | SINGLE WITH BUILT-IN DIODE | TO-205AF | O-MBCY-W3 | 150 °C | DRAIN | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TT ELECTRONICS PLC | TO-39, 3 PIN | compliant | EAR99 | 100 V | 1.69 A | 1.4 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 8.33 W | SILICON | |||||||||||||||||||||||||||||||
|
2N6903
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | SINGLE | e0 | 150 °C | 1 | NO | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | 1.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 8.33 W | ||||||||||||||||||||||||||||||||||||||||
|
2N690HR
Digitron Semiconductors
|
Check for Price | No | Active | 2 V | 16 kA | 2.5 mA | 20 mA | 40 mA | 600 V | 25 A | SCR | SINGLE | HIGH RELIABILITY | 100 V/us | 2 V | 180 A | 2.5 mA | 600 V | TO-48 | O-MUPM-D2 | e0 | MIL-PRF-19500 | 125 °C | -65 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 |